Steel Cable Entry Panel for use with 19-Inch Panel

  • RS Stock No. 243-1866
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

RS PRO 19" Brushed Cable Entry Panels

Introducing the excellent quality Brushed Cable Entry Panels from RS PRO. These 19" server cabinet cable entry panels are ideal for keeping your cabinet neat and tidy. When used in an environment with servers, the brush seal solutions allow reduced airflow and help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. Brush seals also filter out dust and larger particulates. Thermal protection and visual screening are additional benefits. RS PRO brush cable entry panels also protect cables against wear due to sharp edges of the cut-out. All models are finished in grey colour, they are highly reliable and excellent quality.

RS PRO Brushed Cable Entry Panels are available in two size options to choose from:

• Rack Units: 1U (350mm x 22mm) - 243-1850
• Rack Units: 2U (350mm x 50mm) - 243-1866

Features and Benefits:

• High-quality construction
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Increase panel rigidity, reducing vibration and noise caused by airflow
• Finished in Electrostatic Powder Paint
• Grey finish with a black brush
• Available in two sizes

Typical Applications:

The application areas for RS PRO 19 in Brush Cable Entry Panels are very versatile, e.g. in an electrical enclosure, a server rack, on a machine wall or on raised floors. RS PRO brush cable entry panels are a cost-effective solution for professional cable management.

Specifications
Attribute Value
Type Cable Entry Panel
For Use With 19-Inch Panel
Material Steel
Height U 2U
11 In stock for delivery within 2 working days
Unit of sale: Each
57.80
(exc. VAT)
71.09
(inc. VAT)
units
Per unit
1 - 9
€57.80
10 - 14
€54.92
15 +
€53.19
Related Products
19in rack mounting panel comprising 4 spring-loaded rings ...
Description:
19in rack mounting panel comprising 4 spring-loaded rings to safely hold cables Ring size; 44mm x 33mm1U Height Panel mounting hardware included
From RS Pro, this range of server cabinets ...
Description:
From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a ...
Easy handling and tool-free assembly Quick-release fastener including ...
Description:
Easy handling and tool-free assembly Quick-release fastener including security lock 3524 EInternal latch included (cannot be opened with a key)Lock with chassis, cable clamp rail may be top-mounted on the outer mounting level Suitable for IT climate control and rack ...
Panels with holes for 12, 16 and 32 ...
Description:
Panels with holes for 12, 16 and 32 XLR and 16 Jacks Hole for rear cable-holder15 mm steel with black epoxy coating Strengthened by 15 mm collar Mounted on 19 in. uprights.