- RS Stock No.:
- 245-5654
- Mfr. Part No.:
- E3-18-15
- Manufacturer:
- Southco
9 Within 1 working day(s) (IE stock)
44 Within 2 working day(s) (EU stock)
Added
Price Each
€51.60
(exc. VAT)
€63.47
(inc. VAT)
Units | Per unit |
1 + | €51.60 |
- RS Stock No.:
- 245-5654
- Mfr. Part No.:
- E3-18-15
- Manufacturer:
- Southco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Southco Compression Latch
The Southco E3 series 82.5mm compression latch has a key-locking black T handle. This Die Cast Zinc handle has a matt black powder coating. It can handle a maximum static load of 450N. Half a turn of the handle latches the door and pulls it up tight by applying a consistent pressure to compress the gasket. Sealing is achieved using a flanged gasket.
Inclusions:
2 keys where applicable.
Inclusions:
2 keys where applicable.
Features and Benefits
Maximum grip forward deep offset cam 27.2mm
Maximum grip reverse deep offset cam 76.2mm
Consistent pre-set compression
Easy grip adjustment
Hand operated
Maximum grip reverse deep offset cam 76.2mm
Consistent pre-set compression
Easy grip adjustment
Hand operated
Certifications
NEMA 4
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Handle Style | T-Handle |
Handle Length | 82.5mm |
Finish | Powder Coated |
Material | Die Cast Zinc |
Colour | Black |