XL Latex Disposable Gloves

  • RS Stock No. 266-1758
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Cleanroom Disposable Latex Gloves.

From the trusted RS PRO brand, these disposable cleanroom latex gloves are hypo-allergenic and are double packed within a cleanroom environment. The natural colour latex gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes. Do not use this product if you have an allergy to latex. Consider using a latex-free product such as Nitrile (Nitrile is free from Latex).

Features and Benefits.

• Latex Gloves.
• Disposable Gloves.
• Double packed – Cleanroom.
• Hypo-allergenic.
• Fit either hand, ambidextrous.
• Complete hand cover above the wrist.
• Easy to pull on and off.
• Non-restrictive.
• Various sizes available.

Applications.

The Disposable Latex gloves are suitable for many applications especially for cleanroom applications and among the many applications are;

• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Cleaning environments.

Disposable Cleanroom Latex Gloves Available.

• Stock number 2417933, S (small), length 305 mm, pack contains 100 gloves.
• Stock number 2417949, M (medium), length 305 mm, pack contains 100 gloves.
• Stock number 2417955, L (large), length 305 mm, pack contains 100 gloves.
• Stock number 2661758, XL (extra-large), length 305 mm, pack contains 100 gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Size XL
Material Latex
Latex Free No
Number of Gloves 100
21 In stock for delivery within 2 working days
Unit of sale: 1 Bag of 100
47.39
(exc. VAT)
58.29
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 6
€47.39
€0.474
7 - 14
€45.49
€0.455
15 - 39
€44.07
€0.441
40 +
€41.70
€0.417
*price indicative
Related Products
Neo Touch is a disposable glove made from ...
Description:
Neo Touch is a disposable glove made from Neoprene which is ideal for industrial usage Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green. Latex free offering the wearer protection from Type 1 allergies ...
Powder-free latex 15 AQL (The Acceptable Quality Level) ...
Description:
Powder-free latex 15 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powder free coating on the inner surface, these disposable gloves are secure from potential dust ...
The Ansell Microflex Latex Gloves are thicker but ...
Description:
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for ...
Made of high quality natural rubber, GN03 gloves ...
Description:
Made of high quality natural rubber, GN03 gloves are designed to feel like a second skin They offer a dependable and very comfortable and flexible solution to hand protection. Manufactured from natural rubber latex Low protein minimising the risk of ...