RS PRO Steel Round Tube, 2000mm Length, Dia. 42.9mm, Series E

  • RS Stock No. 285-9012
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS PRO Steel Tubes

Introducing a series of RS PRO general purpose steel tubes that comply fully with BS1387. These medium gauge round steel tubes are suitable for a wide range of applications at low and moderate pressure. Each tube is ready to be cut to create a frame, painted or powder coated.

Where would you use them?

Steel tubes are typically used in manufacturing and material applications. They are high strength, load bearing and easily customised for desired requirements.

Guidance

• Hot bending is generally recommended in preference to cold bending
• Galvanising of cold worked tubes is not advisable unless the tubes have been suitably heat treated after cold working
• Cold expanding of tube ends is not recommended.
• Hot expanding of tube ends should be carried out at a temperature in the range 950 °C to 1050 °C.
• Hot expanding should not be carried out on galvanized tubes.
• Machining operations may be carried out using normal techniques

Features and Benefits

• Suitable for indoor and outdoor
• Very strong
• Ductile and easily formed
• Recyclable
• Compatible with clamps

RS PRO Steel Tube Options

Steel Round Tube

RS stock no: 285-8980 - Length 1000 mm, Dia. 34.2 mm
RS stock no: 285-9006 - Length 1000 mm, Dia. 42.9 mm
RS stock no: 285-9012 - Length 2000 mm, Dia. 42.9 mm

Galvanised Steel Round Tube

RS stock no: 285-9028 - Length 1000 mm, Dia. 48.8 mm
RS stock no: 285-9034 - Length 2000 mm, Dia. 48.8 mm
RS stock no: 285-8996 - Length 2000 mm, Dia. 34.2 mm

Galvanised Threaded Steel & Stainless Steel Pipe

RS stock no: 698-843 - Length 3.23 m, Nominal Outer Diameter 33.4 mm
RS stock no: 796-638 - Length 3.23 m, Nominal Outer Diameter 42.1 mm
RS stock no: 796-644 - Length 3.23 m, Nominal Outer Diameter 48 mm

Typical Applications

Steel tubing is both strong and durable and can be found in a wide range of applications such as:
• Construction
• Industrial equipment
• Automotive manufacturing
• Plumbing

Note

3.2m lengths have male BSP threaded ends, 1 and 2m lengths are plain.

Standards

BS 1387

//media.rs-online.com/t_line/L285899-05.gif
//media.rs-online.com/t_line/LD285899-04.gif
//media.rs-online.com/t_line/LD285899-05.gif
//media.rs-online.com/t_line/LD285899-06.gif
//media.rs-online.com/t_line/LF285899-01.gif
//media.rs-online.com/t_line/LI285899-01.gif

Standards

BS 1387

Specifications
Attribute Value
Structural Element Type Round Tube
Length 2000mm
Round Tube Outer Diameter 42.9mm
Material Steel
Series E
12 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 3
103.06
(exc. VAT)
126.76
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€103.06
€34.353
5 - 9
€99.91
€33.303
10 +
€96.66
€32.22
*price indicative
Related Products
The RK Light Clamps plastic connection system guarantees ...
Description:
The RK Light Clamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately) This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the ...
Eco Shape is a simple, strong, flexible, cost-effective, ...
Description:
Eco Shape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components Eco Shape is quick and easy to install, with smart connection technology allowing on-site ...
Electric resistance welded mild steel round tube conforming ...
Description:
Electric resistance welded mild steel round tube conforming to BS-6323 part 5Basic general purpose tube18 swg wall thickness Supplied in 2000mm lengths
RS PRO malleable iron round tube has 1100 ...
Description:
RS PRO malleable iron round tube has 1100 mm length and 483 mm outer diameter. It is suitable for pedestrian handrail, directional rail, guard rail and pillar protection.RS PRO offers a great range of RS approved tubing and strut profiles ...