- RS Stock No.:
- 310-2941
- Mfr. Part No.:
- 1-515
- Manufacturer:
- Bernstein Tools for electronics
Discontinued product
- RS Stock No.:
- 310-2941
- Mfr. Part No.:
- 1-515
- Manufacturer:
- Bernstein Tools for electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Handy 1500 Tool case with Tools and Handy 1515 Case without Tools
Electronic service case HANDY 1500
Lockable case with 2 locks, dustproof and rainproof, acid and scratch-resistant
Deep-drawn, impact-resistant, grained black plastic shells pressed on an aluminium frame
It has loops at the side for attaching a shoulder strap
Two swivelling tool trays with 41 tools held by stretch ribbons
A special pocket in the case lid holds pencils and documents
75 mm high insert with 4 adjustable partitions in the base for spare parts, measuring instruments and soldering equipment
Outside dimensions L x W x H: 360 x 340 x 180 mm
Type 1500 (RS 310-2935) supplied with tool set, type 1515 (RS 310-2941) without tool set
Weight with tools approx. 4.6 kg
Lockable case with 2 locks, dustproof and rainproof, acid and scratch-resistant
Deep-drawn, impact-resistant, grained black plastic shells pressed on an aluminium frame
It has loops at the side for attaching a shoulder strap
Two swivelling tool trays with 41 tools held by stretch ribbons
A special pocket in the case lid holds pencils and documents
75 mm high insert with 4 adjustable partitions in the base for spare parts, measuring instruments and soldering equipment
Outside dimensions L x W x H: 360 x 340 x 180 mm
Type 1500 (RS 310-2935) supplied with tool set, type 1515 (RS 310-2941) without tool set
Weight with tools approx. 4.6 kg
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Case |
Length | 360mm |
Width | 340mm |
Height | 360mm |
Lock Type | Key |
Weight | 3.3kg |
- RS Stock No.:
- 310-2941
- Mfr. Part No.:
- 1-515
- Manufacturer:
- Bernstein Tools for electronics