- RS Stock No.:
- 314-4765
- Mfr. Part No.:
- 6255-0001
- Manufacturer:
- Herga
44 In stock for delivery within 2 working days
Added
Price Each
€194.30
(exc. VAT)
€238.99
(inc. VAT)
Units | Per unit |
1 - 4 | €194.30 |
5 - 9 | €188.28 |
10 + | €182.25 |
- RS Stock No.:
- 314-4765
- Mfr. Part No.:
- 6255-0001
- Manufacturer:
- Herga
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Herga Pneumatic Manual Control Valve
The Herga 6255 series 5/2 port pneumatic manual control foot pedal valve has a 1/8in G port thread connection. This heavy-duty pedal pneumatic manual valve has a robust construction and is made of die-cast aluminium. This mistral heavy industrial foot air valve offers high performance and style.
Features and Benefits
Flow rate at 6bar is 19dm3/sec
Maximum operating pressure is 10bar
Operating temperature ranges between -5°C and 50°C
Guard is large enough to allow the operator to wear industrial protective shoes
Competitively priced for OEM users
Mechanical performance is 106+ operations
Maximum operating pressure is 10bar
Operating temperature ranges between -5°C and 50°C
Guard is large enough to allow the operator to wear industrial protective shoes
Competitively priced for OEM users
Mechanical performance is 106+ operations
Specifications
Attribute | Value |
---|---|
Control Mechanism | Pedal |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | 6255 |
Maximum Operating Pressure | 10 bars |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 5/2 |