- RS Stock No.:
- 358-2785
- Manufacturer:
- RS PRO
- RS Stock No.:
- 358-2785
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Black Steel Square Tube, 3000 mm Length, 25 mm Square
These square steel tubes from RS PRO are a practical choice when constructing workstations, benches and trolleys. Simply cut them to length and assemble using our specially curated choice of accessories to make furniture for domestic, commercial and industrial settings.
The 3-metre long tubes are black in colour and have a thickness of 25 mm. As part of the RS PRO series, these metal tubes are stringently tested for quality and consistency prior to shipping.
Stainless steel tubes offer excellent resistance to rust and corrosion, making them the right choice for projects that need to be durable. They are especially handy when building aquariums, retail window displays and industrial furniture. Please refer to the max load capacity on the RS PRO datasheet to ensure your planned constructions will be stable.
The 3-metre long tubes are black in colour and have a thickness of 25 mm. As part of the RS PRO series, these metal tubes are stringently tested for quality and consistency prior to shipping.
Stainless steel tubes offer excellent resistance to rust and corrosion, making them the right choice for projects that need to be durable. They are especially handy when building aquariums, retail window displays and industrial furniture. Please refer to the max load capacity on the RS PRO datasheet to ensure your planned constructions will be stable.
Features and Benefits
RS PRO steel square tube
Made from stainless steel
Black in colour
Length of 3 m
Width of 25 mm
Height of 25 mm
Can be cut to length on site
Made from stainless steel
Black in colour
Length of 3 m
Width of 25 mm
Height of 25 mm
Can be cut to length on site
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
-
Specifications
Attribute | Value |
---|---|
Tube Form | Square |
Material | Stainless Steel |
Length | 3m |
Height | 25mm |
Width | 25mm |