Choice of release caps
Nylon body and cap, UL94-VO rated
Low insertion resistance
Protection: PC2
UL
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Attribute | Value |
---|---|
Fuse Size | 6.3 x 25mm |
Current Rating | 13A |
Voltage Rating | 250V |
Cap Style | Slotted |
Series | FX0416 |
Protection Category | PC2 |
Body Material | Glass Filled Nylon |
Contact Material | Silver Plated Brass |