Pressmaster MCT Series, Crimp Die Set, Coaxial Type BT2002, BT2003

  • RS Stock No. 458-412
  • Mfr. Part No. 4300-3403/AAB
  • Manufacturer Pressmaster
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Pressmaster Crimp Tool Die Sets

Easily interchangeable snap-in and snap-out dies covering a wide range of crimp connector products. The die sets are held together in the tool in pairs.

Pressmaster Crimp Tools

Specifications
Attribute Value
Coaxial Type BT2002, BT2003
Series MCT
Temporarily out of stock - back order for despatch 20-03-2020, delivery within 2 working days
Unit of sale: Each
50.11
(exc. VAT)
61.64
(inc. VAT)
units
Per unit
1 - 9
€50.11
10 - 24
€45.11
25 - 49
€36.83
50 - 99
€34.76
100 +
€33.26
Related Products
Professional hand crimp tool frame made from hardened ...
Description:
Professional hand crimp tool frame made from hardened steel for crimping modular RJ plugs onto conductors using interchangeable die sets This RJ modular plug hand crimp tool features a full cycle ratcheting mechanism that prevents the handles from opening until ...
TETRA-CRIMP premium grade platform die hand crimp tool ...
Description:
TETRA-CRIMP premium grade platform die hand crimp tool frame consisting of a lower jaw platform, an upper jaw platform and ratchet handle The interchangeable die sets used with this crimp tool need to be purchased separately. This TETRA-CRIMP premium grade ...
The proven HX4 (M22520/5-01) ratchet crimp tool frame ...
Description:
The proven HX4 (M22520/5-01) ratchet crimp tool frame with interchangeable coaxial connector crimp die sets, eliminates the need for separate dedicated crimp tools Crimp dies are snapped into the frame and retained with internal spring clips. A selection of dies ...
From Klauke, a professional quality battery operated crimp ...
Description:
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm² The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after ...