Pressmaster Crimp Die Set, Splice

  • RS Stock No. 458-424
  • Mfr. Part No. 4300-3258/AAB
  • Manufacturer Pressmaster
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Pressmaster Crimp Tool Die Sets

Easily interchangeable snap-in and snap-out dies covering a wide range of crimp connector products. The die sets are held together in the tool in pairs.

Pressmaster Crimp Tools

Specifications
Attribute Value
Crimp Connector Type Splice
Port Colour Blue, Red
5 In stock for delivery within 2 working days
Unit of sale: Each
43.43
(exc. VAT)
53.42
(inc. VAT)
units
Per unit
1 - 4
€43.43
5 - 24
€36.91
25 +
€31.98
Related Products
A multi-purpose steel frame crimping tool for terminating ...
Description:
A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple ...
A semi-–professional ratchet hand tool for crimping shielded ...
Description:
A semi-–professional ratchet hand tool for crimping shielded and unshielded modular data plugs The parallel action tool with ratchet release mechanism enables the tool to be easily opened to remove obstructions when an improper crimp occurs. A range of interchangeable ...
A Semi-professional ratchet hand tool for crimping shield ...
Description:
A Semi-professional ratchet hand tool for crimping shield rings / ferrules of shielded Bel Stewart connectors See part number 290-4780 typically. The ferrule die sets are easily changed to suit individual cable diameters. Die sets for 5.2 mm and 6.0 ...
Profile jaws for crimp system tool KNIPEX 97 ...
Description:
Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no 336-8084)Profile die set for module plug, 0.5 → 2.5 mm2,AWG 20-13For roll crimping conductors and insulation in one operation With four profiles for: 0.5 → 1 mm20.5 → ...