- RS Stock No.:
- 462-9122
- Mfr. Part No.:
- 0RA4500D
- Manufacturer:
- Ersa
1 In stock for delivery within 2 working days
Added
Price Each
€543.95
(exc. VAT)
€669.06
(inc. VAT)
Units | Per unit |
1 + | €543.95 |
- RS Stock No.:
- 462-9122
- Mfr. Part No.:
- 0RA4500D
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ERSA Soldering Station, RA 4500 D
Temperature controller for ERSA soldering baths with knob for setting the desired target temperature
Soldering baths can be connected easily to the controller via plug connections
Optional temperature sensor available for monitoring the actual bath temperature
Soldering baths can be connected easily to the controller via plug connections
Optional temperature sensor available for monitoring the actual bath temperature
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Model Number | RA4500 |
Tasks Supported | Soldering |
Plug Type | Type F - Schuko plug |
Wattage | 3000W |
Input Voltage | 230V |
Soldering Tip Temperature | 600°C |
Output Power | 3000W |
Maximum Operating Temperature | 600°C |
Number of Outputs | 1 |
Display Type | Digital |
ESD Safe | No |
- RS Stock No.:
- 462-9122
- Mfr. Part No.:
- 0RA4500D
- Manufacturer:
- Ersa