- RS Stock No.:
- 503-758
- Manufacturer:
- RS PRO
5 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Added
Price Each
€116.47
(exc. VAT)
€143.26
(inc. VAT)
Units | Per unit |
1 - 9 | €116.47 |
10 - 19 | €111.80 |
20 + | €109.25 |
- RS Stock No.:
- 503-758
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Safety Barrier Post With White Information Panel
RS PRO sign post stand with an A4 information panel at the top . These sign posts are suitable for pedestrian and traffic guidance quarantine areas. You can write your own message on the panel informing people of certain safety instructions and to mark out and secure working zones or hazardous zones.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits:
50 mm post with weighted base.
Documents are protected by transparent PVC front and back.
Total weight: 5 kg
Sign post with information panel - write your own message
Loaded base
Made of PVC
Colour : white and red with black base - highly visible
A4 plastic frame (21x29.7cm)
Possibility to fix a chain
Documents are protected by transparent PVC front and back.
Total weight: 5 kg
Sign post with information panel - write your own message
Loaded base
Made of PVC
Colour : white and red with black base - highly visible
A4 plastic frame (21x29.7cm)
Possibility to fix a chain
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These information posts can be used for any areas which may need to inform pedestrians of certain safety guidance such as loading bays, warehouses, hospitals and constructions sites plus many more.
These information posts can be used for any areas which may need to inform pedestrians of certain safety guidance such as loading bays, warehouses, hospitals and constructions sites plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Red, White |
Barrier Material | ABS |
Kit Includes | 1 Post With Weighted Base + A4 Rotatable Display Panel |
Barrier Height | 950mm |
Depth | 280 mm |
Height | 1300 mm |
Diameter | 50mm |
Barrier Base Diameter | 50mm |
Barrier Width | 280mm |