- RS Stock No.:
- 519-116
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€88.65
(exc. VAT)
€109.04
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €88.65 | €44.325 |
5 - 9 | €86.88 | €43.44 |
10 - 24 | €85.10 | €42.55 |
25 + | €83.33 | €41.665 |
*price indicative |
- RS Stock No.:
- 519-116
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Finishing Accessories
Selection of accessories for the RS Pro Square Tube System which aids construction. This range includes Black plastic End Caps, Adjustable Feet, 50mm Castors, 100mm Wheels and a 100mm diameter Wheel with brake.
Nylon wheel for square tube system, 100 mm diameter.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Fits Strut Profile | 25 mm |
Structural Element Type | Square Tube |
Product Family | RS Square Tube System |
Fits Square Tube Profile | 25mm |