- RS Stock No.:
- 530-5861
- Mfr. Part No.:
- RO/W/D
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 1 working days
Added
Price Each
€31.79
(exc. VAT)
€39.10
(inc. VAT)
Units | Per unit |
1 - 9 | €31.79 |
10 - 14 | €30.20 |
15 + | €29.18 |
- RS Stock No.:
- 530-5861
- Mfr. Part No.:
- RO/W/D
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton Electronic Sounder, 102dB Sound Level, 93mm Diameter - Roshni Series - RO/W/D
Looking to make some noise when conditions change or emergencies crop up? Get this electronic sounder from Eaton. It automatically synchronises when used with other alarms, saving you the effort of manual configuration. With 32 available tones, you can choose a custom alert for your environment. The loud 102dB output booms out a warning that's even audible in noisy settings. Use this sounder as a fire alarm or as a warning of intruders in your industrial facilities.
Features & Benefits
• 12mA current consumption makes it an energy-efficient choice
• Handles temperatures between -25°C and +70°C to stand up to the demands of hazardous environments
• Fire-approved tones for use in an emergency
• Handles temperatures between -25°C and +70°C to stand up to the demands of hazardous environments
• Fire-approved tones for use in an emergency
What's the supply voltage range of this electronic sounder?
The unit has a wide supply voltage range between 9 and 28V DC, making it a versatile unit you can use with common power sources.
What's the IP rating of the electronic sounder?
An IP65 rating indicates the unit's dust-proof and can handle low-pressure water jets from any angle, meaning it holds its own in contaminated settings.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 28 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 103dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Diameter | 93 mm |
Application Type | Sounder |
Minimum Decibel | 83dB |
Maximum Decibel | 110dB |
Series | Eaton Fulleon |
Housing Material | ABS |
Special Features | EN54-3 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |