- RS Stock No.:
- 607-7107
- Mfr. Part No.:
- 1241.1608
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Units | Per unit |
1 + | €3.48 |
- RS Stock No.:
- 607-7107
- Mfr. Part No.:
- 1241.1608
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter THT Tact Switches - PMS Series
Through hole mounting tact switches suitable for Wave soldering. The Schurter PMS series of tact switches are available in a choice of IP40 or IP67 protection, the IP67 versions have the benefit of being able to be exposed to soldering and cleaning processes.
These tact switches require a minimum spacing of 12.7mm to 15mm, have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
These tact switches require a minimum spacing of 12.7mm to 15mm, have a miniature push button with a tactile response and an actuation force of 1.8 ±0.4N for IP40 versions and 2.2 ±0.4N for IP67 versions.
Momentary switching action
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Maximum switching voltage: 30Vac, 42Vdc
Maximum switching current: 50mA
Rated breaking capacity: 0.12W
Contact material: Gold
Life: >1 x 106 cycles
Operating temperature: -40 to + 85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Length | 11.4mm |
Width | 11.4mm |
Dimensions | 11.40 x 11.40 x 4.8mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 42 V dc |
IP Rating | IP67 |
Height | 4.8mm |
Operating Force | 2.2 N |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Gold |
- RS Stock No.:
- 607-7107
- Mfr. Part No.:
- 1241.1608
- Manufacturer:
- Schurter