- RS Stock No.:
- 610-8611
- Mfr. Part No.:
- 6900
- Manufacturer:
- 3M
Discontinued product
Alternative
- RS Stock No.:
- 610-8611
- Mfr. Part No.:
- 6900
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M™ Low Maintenance Full Face Mask, 6000 Series
From 3M, the 6000 series full mask respirators are a reliable and convenient solution to potentially hazardous work environments. Highly versatile, the masks can be used wherever there is a danger of harmful particulates, vapours or fluid splashback.
The mask features full-face coverage with a unique center adapter to direct exhaled breath and moisture downward. The filters are easily attached and replaced thanks to their bayonet fitting, and are also conveniently shaped to allow an unobstructed field of view.The 3M 6000 series reusable full face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter (NIOSH). Its vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the 6000 series respirators. The respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity. Made from a thermoplastic elastomer, making it soft, lightweight and reliable.
The mask features full-face coverage with a unique center adapter to direct exhaled breath and moisture downward. The filters are easily attached and replaced thanks to their bayonet fitting, and are also conveniently shaped to allow an unobstructed field of view.The 3M 6000 series reusable full face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter (NIOSH). Its vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the 6000 series respirators. The respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity. Made from a thermoplastic elastomer, making it soft, lightweight and reliable.
Design
The 6000 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with a balanced a four head strap combination for a comfortable yet secure fitment. Featuring a large lens for a wide angle of viewing and excellent visibility. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between jobs and the low profile design doesnt obstruct the field of view.
Protection
Once the straps are adjusted the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled. The 6000 series offers versatility for various environments and applications, with the approved cartridges and filters.
The 6000 Cartridges, 2000, 2200, 7000 or 5000 series filters are compatible with the 6000 series respirator. They are all easily attached with a quarter turn twist on and off onto the face piece.
Offering an alternative to the cartridges/filters the 6000 series can be used with high or low 3M Cool Flow system, allowing flexibility and easy connections between both systems.
Features and Benefits
Full Face Respirator with wide visor
Silicone face seal for enhanced comfort and durability.
Large polycarbonate lens for wide field of view and excellent visibility
Bayonet style fitting cartridges and filters
Four strap suspension, easy to put on and take off
Silicone face seal for enhanced comfort and durability.
Large polycarbonate lens for wide field of view and excellent visibility
Bayonet style fitting cartridges and filters
Four strap suspension, easy to put on and take off
Typical Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Alternative Sizes
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Standards
EN136: Class 1
3M Mask Respirator, Size Large, Cool Flow Valve - 6000 Series - 6900
For work in laboratories or hazardous environments, use this mask respirator from 3M. It protects against the inhalation of chemicals, vapours and dust. For versatility, it has three modes: air-purifying respirator, supplied air and powered air-purifying respirator. You can use it in hot or humid conditions thanks to the Cool Flow Valve, which reduces heat build-up inside the mask to help you breathe comfortably. You can rest assured that the polycarbonate lens is impact-resistant for enhanced workplace safety.
Wraparound lens for wide visibility and an unobstructed view
Lightweight silicone face seal for comfort and durability
Mask comes apart for easy cleaning and disinfecting
Lightweight silicone face seal for comfort and durability
Mask comes apart for easy cleaning and disinfecting
Applications
Construction sites
Mining industry
Chemical production
Mining industry
Chemical production
How do I replace the mask's filter?
You can quickly release the filter using the bayonet fitting. You should make sure you choose a filter with the correct level of protection for the conditions you work in.
Specifications
Attribute | Value |
---|---|
Type | Full Mask |
Size | Large |
Series | 6900 |