RS PRO Nylon Square Tube Cutting Jig 25mm

  • RS Stock No. 621-815
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Cutting Jig

Assists in accurate cutting by hand
Saw guide
Tube support incorporated

Specifications
Attribute Value
Component Type Cutting Jig
Structural Element Type Square Tube
Product Family RS Square Tube System
Fits Strut Profile 25 mm
Fits Square Tube Profile 25mm
Material Nylon
4 In stock for delivery within 2 working days
Unit of sale: Each
13.96
(exc. VAT)
17.17
(inc. VAT)
units
Per unit
1 - 4
€13.96
5 - 9
€13.38
10 - 24
€13.08
25 +
€12.80
Related Products
Selection of accessories for the RS Pro Square ...
Description:
Selection of accessories for the RS Pro Square Tube System which aids construction. This range includes Black plastic End Caps, Adjustable Feet, 50mm Castors, 100mm Wheels and a 100mm diameter Wheel with brake.
Selection of accessories for the RS Pro Square ...
Description:
Selection of accessories for the RS Pro Square Tube System which aids construction. This range includes Black plastic End Caps, Adjustable Feet, 50mm Castors, 100mm Wheels and a 100mm diameter Wheel with brake.
This hand grinder is excellent for removing minor ...
Description:
This hand grinder is excellent for removing minor dirt and scratches and is made from a flexible material which continually renews itself. Suitable for all natural-coloured, anodized surfaces, also aluminium windows and doors. Extremely durable. Flexible base material. For anodized ...
For the precise drilling of:. Through-holes (Ø5.8/Ø7.8/Ø9.8) for ...
Description:
For the precise drilling of:. Through-holes (Ø5.8/Ø7.8/Ø9.8) for hex star socket screwdrivers (T25/T40/T50)Fastening holes (Ø11/Ø17) for bolt and quick connectors and threaded sleeves. Counterbores (Ø21) for pneumatic connections (10 mm slot only).