Lapp Cable Gland Adaptor, M16 Exterior Thread, M12 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4518
- Mfr. Part No.:
- 52104310
- Manufacturer:
- Lapp
136 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€6.23
(exc. VAT)
€7.66
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €6.23 | €1.246 |
5 - 9 | €5.93 | €1.186 |
10 + | €5.63 | €1.126 |
*price indicative |
- RS Stock No.:
- 664-4518
- Mfr. Part No.:
- 52104310
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Adaptor, Reducer Type, -60°C to +200°C Operating Temperature - SKINDICHT Series - 52104310
Is your cable too big to connect to your equipment? Choose this cable gland adaptor from LAPP to reduce thread sizes from M16 to M12 without needing to bore new holes in your panelling. You can use it to create a tight seal that prevents gas or liquid from leaking. It's made from corrosion-resistant nickel-plated brass material, so it delivers a long service life without much need for maintenance.
Features & Benefits
Smooth metal construction with ribbed edge for a secure grip during installation
Operating temperature range between -60°C and +200°C for safe use in extreme conditions
Operating temperature range between -60°C and +200°C for safe use in extreme conditions
Applications
Telecommunications industry
Power and control systems
Manufacturing equipment
Power and control systems
Manufacturing equipment
What's the difference between a reducer and an enlarger?
A reducer like this one allows you to connect cables with threaded holes of a smaller size. An enlarger does the opposite, so you can make your cables compatible with larger holes.
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M16 |
Interior Thread Size | M12 |
Material | Nickel Plated Brass |
Type | Reducer |
Thread Size | M16 → M12 |
Colour | Metallic |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -60°C |
Standards Met | CE |
Series | SKINDICHT |
Fire Behaviour | Flame Retardant |