RS PRO Pentode Thermionic Valve, Octal Base, 42W, 6.3V, 52 (Dia.) x 125mm

  • RS Stock No. 678-4139
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

RS Product Codes
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set


RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal

//media.rs-online.com/t_line/L233217-02.gif
Specifications
Attribute Value
Heater Current 1.6A
Heater Voltage 6.3V
Voltage Output 800V
Anode Power 42W
Base Type Octal
Pin Count 8
Dimensions 52 (Dia.) x 125mm
Body Length 110mm
Diameter 52mm
Overall Length 125mm
16 In stock for delivery within 2 working days
Unit of sale: 1 Set
160.01
(exc. VAT)
193.61
(inc. VAT)
Set(s)
1 - 4
€160.01
5 - 19
€153.60
20 +
€147.19
Related Products
The Korg Nutube 6P1 is a modern update ...
Description:
The Korg Nutube 6P1 is a modern update of the classic dual-triode thermionic valve (vacuum tube) based on vacuum fluorescent display (VFD) technology It's much smaller, consumes far less power and yet delivers the same audio with rich overtones as ...
A range of classic thermionic valves or 'vacuum ...
Description:
A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers Matched pair and quad sets are available for the EL34 and KT88 types. RS Product Codes678-4101 12AT7 ECC81 Double Triode, B9A base678-4105 12AU7 ECC82 Double ...