- RS Stock No.:
- 705-5509
- Mfr. Part No.:
- WB.2000WAPB
- Manufacturer:
- Facom
- RS Stock No.:
- 705-5509
- Mfr. Part No.:
- WB.2000WAPB
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Workbench
Professional workbenches from Facom which are ideal for use in workshops and labs. Both benches have a heavy duty steel construction with a factory fitted worktop. They can be bolted to the floor to make a secure workstation.
Two types are available which are 705-5509 with a beech wood top and 705-5518 with a steel top
Two types are available which are 705-5509 with a beech wood top and 705-5518 with a steel top
Features and Benefits:
705-5509
Worktop - 30 mm beech-ply wood and treated with linseed oil for increased fluid resistance and easy maintenance
Vice fitting option
Worktop dimensions: length 2000mm, depth 750mm, height 850mm
Weight: 49kg
Maximum load: 1 tonne
705-5518
Worktop - 2.5 mm shock and heat-resistant galvanised metal sheet
Maximum load: 700 kg
Dimensions: length 2000mm, depth 750mm, height 850mm
Safety edges on 3 sides
Large bottom shelf for storage and workstation organisation or alternatively, it can be used as a footrest.
Worktop - 30 mm beech-ply wood and treated with linseed oil for increased fluid resistance and easy maintenance
Vice fitting option
Worktop dimensions: length 2000mm, depth 750mm, height 850mm
Weight: 49kg
Maximum load: 1 tonne
705-5518
Worktop - 2.5 mm shock and heat-resistant galvanised metal sheet
Maximum load: 700 kg
Dimensions: length 2000mm, depth 750mm, height 850mm
Safety edges on 3 sides
Large bottom shelf for storage and workstation organisation or alternatively, it can be used as a footrest.
Applications
A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
Workbench uses:
Woodworking and Carpentry
Laboratories and Scientific Test Sites
Metal Working
Electronics (ESD)
General Repair Work
Jewellery Making
Assembly Work
Warehouse Packing
Workbench uses:
Woodworking and Carpentry
Laboratories and Scientific Test Sites
Metal Working
Electronics (ESD)
General Repair Work
Jewellery Making
Assembly Work
Warehouse Packing
FAQ:
Can this workbench be floor bolted?
Yes, this bench can be bolted to the floor.
Does the workbench come assembled?
No, this bench doesnt come assembled.
Can this workbench be floor bolted?
Yes, this bench can be bolted to the floor.
Does the workbench come assembled?
No, this bench doesnt come assembled.
Note
Legs supplied flat pack and require assembly.
Specifications
Attribute | Value |
---|---|
Length | 2000mm |
Width | 750mm |
Height | 850mm |