TE Connectivity, AMPMODU MOD I Female Crimp Terminal Contact 18AWG 102100-2

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts

A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.
For Crimp Tool see stock number 509-2010 .

Contact details:

509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose
509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose
509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose
718-9747 2-18 awg (0.3-0.9mm²) HCP, gold, strip
668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip
668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip
668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip
668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip
745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose
745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System

The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Specifications
Attribute Value
Gender Female
For Use With AMPMODU MOD I Connector Housing
Series AMPMODU MOD I
Minimum Wire Size mm² 0.3mm²
Maximum Wire Size mm² 0.9mm²
Termination Method Crimp
Contact Plating Gold
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Contact Material Copper Alloy
Maximum Contact Resistance 12mΩ
Minimum Operating Temperature -65°C
Maximum Operating Temperature +105°C
4435 In stock for delivery within 2 working days
Unit of sale: Each
0.32
(exc. VAT)
0.39
(inc. VAT)
units
Per unit
1 +
€0.32
Packaging Options: