- RS Stock No.:
- 736-6701
- Mfr. Part No.:
- TD022DSE
- Manufacturer:
- Makita
- RS Stock No.:
- 736-6701
- Mfr. Part No.:
- TD022DSE
- Manufacturer:
- Makita
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita TD022DSE Cordless Screwdriver
Introducing the superb TD022DSE cordless screwdriver. A handheld cordless device designed for all your drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use.
Why would you buy this cordless power tool?
A cordless electric impact screwdriver is not the most common power tool, however, once you use one youll find yourself using it all the time. Its perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This cordless screwdriver is made Nylon 6 + Glass-fibre, thermoplastic and offers cool features such as dual operational positions, forward & reverse directional switch, lock mode and an LED light.
Features and Benefits
• Electric Impact driver
• 2-speed mode
• Lock mode
• Materials: Nylon 6 + Glass fibre and thermo-plastic
• Forward, reverse directional lever
• Led light built-in
• 2 Li-ion batteries 7.2 V
• Lightweight screwdriver
• Screwdriver bit
• 2-speed mode
• Lock mode
• Materials: Nylon 6 + Glass fibre and thermo-plastic
• Forward, reverse directional lever
• Led light built-in
• 2 Li-ion batteries 7.2 V
• Lightweight screwdriver
• Screwdriver bit
Specification
• Vibration: Impact Fastening 7.0 m/sec2
• Lithium-ion battery: 1.5 Ah
• Voltage: 7.2 V
• Electric Brake
• Driving Shank 6.35 mm (1/4 in) Hex
• Impacts per minute 0 - 3000 ipm
• Machine Screw: M3 - M8
• Standard Bolt: M3 - M8
• High Tensile Bolt: M3 - M6
• Coarse thread length: 22 - 45 mm
• Noise sound pressure: 85 dB(A)
• Noise sound power: 96 dB(A)
• Noise K factor: 3 dB(A)
• No Load Speed: 0 - 2450 rpm
• Max Torque: 25 Nm
• Vibration K factor: 1.5 m/sec2
• Weight: 0.56 kg
• Lithium-ion battery: 1.5 Ah
• Voltage: 7.2 V
• Electric Brake
• Driving Shank 6.35 mm (1/4 in) Hex
• Impacts per minute 0 - 3000 ipm
• Machine Screw: M3 - M8
• Standard Bolt: M3 - M8
• High Tensile Bolt: M3 - M6
• Coarse thread length: 22 - 45 mm
• Noise sound pressure: 85 dB(A)
• Noise sound power: 96 dB(A)
• Noise K factor: 3 dB(A)
• No Load Speed: 0 - 2450 rpm
• Max Torque: 25 Nm
• Vibration K factor: 1.5 m/sec2
• Weight: 0.56 kg
What do you get?
• TD022DSE Cordless Screwdriver
• 198000-3 7.2V Li-ion Battery x 2
• DC10WA 7.2V; 10.8 V charger
• Phillips screw bits
• Pouch
• Carry case
• 198000-3 7.2V Li-ion Battery x 2
• DC10WA 7.2V; 10.8 V charger
• Phillips screw bits
• Pouch
• Carry case
TD022DSE Cordless Screwdriver Options
• TD022DSE - UK Plug, RS stock no: 175-0404
Typical Application
Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts
FAQs
How many batteries are included in the set?
There are 2 batteries supplied with this cordless screwdriver
Are the batteries available separately?
Yes, Makita BL0710 is compatible - RS stock no: 661-2353
There are 2 batteries supplied with this cordless screwdriver
Are the batteries available separately?
Yes, Makita BL0710 is compatible - RS stock no: 661-2353
Makita Cordless Screwdrivers
Specifications
Attribute | Value |
---|---|
Electric Screwdriver Type | Electric Screwdriver |
Speed | 0 → 2300rpm |
Voltage Rating | 7.2V |
Corded/Cordless | Cordless |
Plug Type | Type C - Euro Plug |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 1.5Ah |
Battery Type | Li-ion |
Model Number | D022DSE |
Chuck Type | 1/4" Hex |