- RS Stock No.:
- 755-3090
- Mfr. Part No.:
- DM240013-1
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 755-3090
- Mfr. Part No.:
- DM240013-1
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microstick PIC24F K Development Board
Microstick for PIC24F K-series is a flexible USB powered development platform. Its the perfect solution for those looking to get started with Microchips DIP-packaged PIC24 16-bit microcontroller family. Applications include extremely cost sensitive consumer, medical and industrial instruments. There are two versions for 3.3V and 5V parts.
Compatible with the 16-bit XLP Development Board (RS 686-8688)
Supports SDIP28 package only
For +3.3V parts, PIC24FxxKL & PIC24FxxKA, use DM240013-1 (RS 755-3090)
For +5.0V parts, PIC24FVxxKM & PIC24FVxxKA, use DM240013-2 (RS 798-9569)
Integrated Programmer/Debugger: No external debugger required
USB powered
MPLAB IDE support
DUT socket: flexible, easy device swapping
Works stand-alone or plugged into a prototyping board
Easy access to all device signals for probing
User LED
Reset button
Dimensions: 20 x 69mm
Supports SDIP28 package only
For +3.3V parts, PIC24FxxKL & PIC24FxxKA, use DM240013-1 (RS 755-3090)
For +5.0V parts, PIC24FVxxKM & PIC24FVxxKA, use DM240013-2 (RS 798-9569)
Integrated Programmer/Debugger: No external debugger required
USB powered
MPLAB IDE support
DUT socket: flexible, easy device swapping
Works stand-alone or plugged into a prototyping board
Easy access to all device signals for probing
User LED
Reset button
Dimensions: 20 x 69mm
Supplied with
+3.3V part: USB cable, PIC24F16KL402, PIC24F16KA102 devices
+5.0V part: USB cable, PIC24FV16KM202 device
+5.0V part: USB cable, PIC24FV16KM202 device
PIC24 Development Tools
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | MCU |
Processor Family Name | PIC |