- RS Stock No.:
- 762-0121
- Mfr. Part No.:
- ZULUEVAL-T
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 762-0121
- Mfr. Part No.:
- ZULUEVAL-T
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ZULU-T 868MHz ISM-Band Long-Range Telemetry Module
The ZULU-T868 Telemetry Module provides a reliable RF transceiver based industrial Remote Switch. Each unit is supplied ready to operate and once paired with another module, a remote control/sensing system is created. Power supply, antenna and input/output are the only connections required. The ZULUEVAL-T kit (RS 762-0121) consists of two development boards with ZULU-T868 modules, one set up to be a transmitter, the other a receiver.
ZULU-T868 Module
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64KB Flash memory, 4352B RAM
EZRadioPRO wireless transceiver
RF Carrier Frequency: 848 to 888MHz ISM Band with 15 x channels
Modulation: FSK
RF Power Output: +20dBm
Receiver Sensitivity: -116dBm
OTA Data rate: 9600bps
Range: 2000m (line of sight)
2 x analogue inputs (Tx mode)
2 x PWM (analogue) outputs (Rx mode)
8 x GPIO (switch) pins
Receiver module outputs follow transmitter module inputs
LED indicators for Tx/Rx activity
Secure Data Protocol (Auto Acknowledge)
One-to-One operation
Easy Pairing Process
Watchdog function
Power supply: +2.2 to +3.6Vdc
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9866) or SMT format (RS 761-9875)
Dimensions: 25 x 13 x 3mm (DIP), 25 x 11 x 2mm (SMT)
Applications: Remote sensing/control, local communication for the Internet-of-Things (IoT)
ZULUEVAL-T Evaluation Transmitter Board
ZULU-T868 module
10 x digital input pushbuttons
2 x analogue inputs on screw terminals
Learn button
Programming header
Power supply regulator
LED power indicator
LED Rx/Tx activity indicators
LED RF Fault indicator. Flashes if Rx fails to acknowledge transmission
External antenna connector (M4 screw)
Jumper link to enable Watchdog: sends 'ping' to Rx every 10s
Jumper link to enable analogue inputs
Jumper link to select RF channel
Footprint for DE9 serial connector
Screw terminal connector for +9 to +12Vdc power supply input
ZULUEVAL-T Evaluation Receiver Board
ZULU-T868 module
10 x LEDs for monitoring digital output
2 x MOSFET-buffered PWM outputs on screw terminals
Sync (Pairing) button
Programming header
Power supply regulator
LED power indicator
LED Rx/Tx activity indicators
LED RF Fault indicator. When Watchdog activated: flashes if Tx fails to 'ping' the Rx every 10s
External antenna connector (M4 screw)
Jumper link to enable Watchdog
Jumper link to enable PWM (analogue) output
Jumper link to select RF channel
Jumper link to select power supply for PWM buffers
Footprint for DE9 serial connector
Screw terminal connector for +9 to +12Vdc power supply input
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64KB Flash memory, 4352B RAM
EZRadioPRO wireless transceiver
RF Carrier Frequency: 848 to 888MHz ISM Band with 15 x channels
Modulation: FSK
RF Power Output: +20dBm
Receiver Sensitivity: -116dBm
OTA Data rate: 9600bps
Range: 2000m (line of sight)
2 x analogue inputs (Tx mode)
2 x PWM (analogue) outputs (Rx mode)
8 x GPIO (switch) pins
Receiver module outputs follow transmitter module inputs
LED indicators for Tx/Rx activity
Secure Data Protocol (Auto Acknowledge)
One-to-One operation
Easy Pairing Process
Watchdog function
Power supply: +2.2 to +3.6Vdc
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9866) or SMT format (RS 761-9875)
Dimensions: 25 x 13 x 3mm (DIP), 25 x 11 x 2mm (SMT)
Applications: Remote sensing/control, local communication for the Internet-of-Things (IoT)
ZULUEVAL-T Evaluation Transmitter Board
ZULU-T868 module
10 x digital input pushbuttons
2 x analogue inputs on screw terminals
Learn button
Programming header
Power supply regulator
LED power indicator
LED Rx/Tx activity indicators
LED RF Fault indicator. Flashes if Rx fails to acknowledge transmission
External antenna connector (M4 screw)
Jumper link to enable Watchdog: sends 'ping' to Rx every 10s
Jumper link to enable analogue inputs
Jumper link to select RF channel
Footprint for DE9 serial connector
Screw terminal connector for +9 to +12Vdc power supply input
ZULUEVAL-T Evaluation Receiver Board
ZULU-T868 module
10 x LEDs for monitoring digital output
2 x MOSFET-buffered PWM outputs on screw terminals
Sync (Pairing) button
Programming header
Power supply regulator
LED power indicator
LED Rx/Tx activity indicators
LED RF Fault indicator. When Watchdog activated: flashes if Tx fails to 'ping' the Rx every 10s
External antenna connector (M4 screw)
Jumper link to enable Watchdog
Jumper link to enable PWM (analogue) output
Jumper link to select RF channel
Jumper link to select power supply for PWM buffers
Footprint for DE9 serial connector
Screw terminal connector for +9 to +12Vdc power supply input
Note
Approvals
CE
Wireless Modules - RF Solutions
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 868MHz |
Modulation Technique | FSK |
Maximum RF Data Rate | 256kbit/s |
Maximum Output Power | +20dBm |
Receiver Sensitivity | -116dBm |
Supply Voltage | 2.2 → 3.6V |
Dimensions | 11 x 25 x 1mm |
Height | 1mm |
Length | 25mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 11mm |