- RS Stock No.:
- 767-3251
- Mfr. Part No.:
- IXO V
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€46.26
(exc. VAT)
€56.90
(inc. VAT)
Units | Per unit |
1 + | €46.26 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-3251
- Mfr. Part No.:
- IXO V
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Bosch Cordless Screwdriver, 5h Battery Charge Time, 215rpm No-Load Speed - IXO Series - IXO V
Want a quick and simple way to screw an object in place? Turn to this cordless screwdriver from Bosch. As it's battery-powered, it gives you greater flexibility when you're on the go, as there's no need to worry about connecting it to the mains. A magnetic bit holder keeps your bit firmly in place, helping to reduce the risk of slippage for increased safety. This tool comes with a 10-piece bit set, so it's an all-rounder that's suitable for use in multiple screwdriving applications.
Features & Benefits
• Ergonomic handle offers a comfortable grip
• LED indicator shows charge level for easy monitoring
• Integrated work light for use in dimly lit areas
• Included charger makes it a cinch to give the tool a power boost
• LED indicator shows charge level for easy monitoring
• Integrated work light for use in dimly lit areas
• Included charger makes it a cinch to give the tool a power boost
Applications
• DIY repairs
• Assembly plants
• Telecommunications
• Construction sites
• Woodworking
• Assembly plants
• Telecommunications
• Construction sites
• Woodworking
How fast does this screwdriver rotate?
Thanks to its no-load speed of 215rpm, this screwdriver gives you rapid-fire rotation to swiftly screw in your fastener.
Can I switch directions with this screwdriver?
Yes, this screwdriver features forward and reverse rotation, so you can use it to insert or remove a screw.
Bosch Drills
Specifications
Attribute | Value |
---|---|
Electric Screwdriver Type | Electric Screwdriver |
Torque Range | 3 → 4.5Nm |
Speed | 215rpm |
Voltage Rating | 3.6V |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 1.5Ah |
Reversible Action | Yes |
Weight | 300g |
Battery Type | Li-ion |
Model Number | IXO V |
Chuck Type | 1/4" Hex |
- RS Stock No.:
- 767-3251
- Mfr. Part No.:
- IXO V
- Manufacturer:
- Bosch