- RS Stock No.:
- 769-3075
- Mfr. Part No.:
- HP89091
- Manufacturer:
- Antex
Discontinued product
- RS Stock No.:
- 769-3075
- Mfr. Part No.:
- HP89091
- Manufacturer:
- Antex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ST20 Straight soldering Irons BP
769-3072: Soldering cans and boxes, transformer casings, heat exchangers and radiators
769-3081: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
769-3078: High temperature alloys on commutators
769-3075: Transformer casings, soldering on commutators up to 2in, tin plate and metal box fabrications
769-3084: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
769-3081: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
769-3078: High temperature alloys on commutators
769-3075: Transformer casings, soldering on commutators up to 2in, tin plate and metal box fabrications
769-3084: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
Applications:
Specifications
Attribute | Value |
---|---|
Model Number | ST20 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 200W |
Input Voltage | 230V |
Plug Type | UK |
Soldering Tip Temperature | +430°C |