TE Connectivity LED Holder for Philips Lumileds LUXEON® K LED Series 14.28 x 11.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LED Array Holders for LUXEON Series - TE Connectivity

This range of LED Array Holders from TE Connectivity provide a solderless mounting solution for the LUXEON Series of CoB lighting LEDs.
Holders for the LUXEON H, K and S Series of LED Arrays are available in this range.
TE Connectivity Product Series:
778-8766 is a Z50 which is a one piece poke-in standard holder with optic attachment for the LUXEON K Series
778-8760 is a Z50 which is a one piece poke -in Low Profile holder for the LUXEON K Series
778-8779 is a LK which is a two piece poke-in holder for the LUXEON K Series
778-8772 is a LH which is a stainless steel frame holder for the LUXEON H Series
778-8776 is a LS which is a snap-together tool-less IDT with Latch holder for the LUXEON S Series
778-8785 is a LS which is a snap-together tool-less IDT without Latch holder for the LUXEON S Series

LED Mounting Hardware - TE Connectivity

Specifications
Attribute Value
For Use With Philips Lumileds LUXEON® K LED Series
Dimensions 14.28 x 11.5mm
Length 14.28mm
Width 11.50mm
Discontinued product