Molex CoB LED Holder for Lumileds LUXEON 1202, Lumileds LUXEON 1203 40.1 x 31mm

  • RS Stock No. 782-3677
  • Mfr. Part No. 180580-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nichia LED Array Holders

Molex’s LED Array Holders are ideal for OEM light-fixture manufacturers, they simplify the Nichia CoB-L LED installation process and reduce installation time through the use of compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. Using unmatched interconnect technology, Molex’s LED array holders provide a solderless solution for mounting Nichia CoB-L LED arrays into OEM designs using wire trap terminals for the power cables to allow serial or parallel sequences. The holders allow Nichia CoB-L LED arrays to be quickly installed into fixtures, enable field replacements and facilitate upgrades to current applications. Molex LED array holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.

Low-profile 4.1 mm design
Compression contacts to power array
Optical Clearance Area (OCA) sufficient for electrical and thermal connections without interfering with light output or beam angle
Wire-trap terminals to attach power source, suitable for wire size 18AWG or 20AWG solid recommended or if stranded wire is used then pre-tinned is recommended
Releasable wire trap for rework or replacement
Array secured into holder with Integrated Pre-Hold Tab
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 UNC screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for Downlighting or Area lighting
Allows for field serviceability

782-3677 For Nichia, Osram Solerig and Cree 22 x 22 mm Rectangular COBs, double-ended wire trap.
818-3254 For Nichia Circular Ø22 mm COBs, single-ended wire trap.
818-3257 For Nichia Circular Ø22 mm COBs, single-ended wire trap also mounts LEDiL Angela/Angelina Reflectors.

Specifications
Attribute Value
For Use With Lumileds LUXEON 1202, Lumileds LUXEON 1203
Dimensions 40.1 x 31mm
Length 40.1mm
Width 31mm
889 In stock for delivery within 2 working days
Unit of sale: Each
3.12
(exc. VAT)
3.84
(inc. VAT)
units
Per unit
1 - 19
€3.12
20 - 74
€2.52
75 - 299
€2.29
300 - 599
€2.07
600 +
€1.95
Related Products
From BJB, this LED Holder is for use ...
Description:
From BJB, this LED Holder is for use with CoB LEDS from the OSRAM Soleriq range The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting.
The LED Array Holder for the Cree CXA25xx ...
Description:
The LED Array Holder for the Cree CXA25xx from TE Connectivity is the one piece version and is fitted with a Stainless Steel Thermal Spring Wire type and sizes accepted for the Cree CXA25xx LED Array Holder are:Solid wire 18-22 ...
A range of LED Array Holders with Snap-in ...
Description:
A range of LED Array Holders with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2840 Holder for the Lumileds LUXEON 1204, 1205 and 1208 Series or Sharp Mega with optic attachment793-2847 Holder for the Lumileds LUXEON 1204, 1205 ...
A range of LED Array Holders for the ...
Description:
A range of LED Array Holders for the Samsung LC026B and LC040B Series with Snap-in retention and Poke-in wire connection for rapid solderless assembly:793-2850 Holder for LC026B/LC040B low profile793-2856 Holder for LC026B/LC040B with optic attachment.