- RS Stock No.:
- 784-0088
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 784-0088
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Spool Valve Bodies
RS Mechanical/Spring Return Spool Valve Bodies work are suitable for use within general pneumatic, industrial, and automation and control applications and operate within pressure ranges from -0.9 to 10 bar, and environments from -10°C to +50°C. Units can accommodate a maximum flow rate of 125 litres per minute. The Spool Valve Bodies feature a 'snap-in' actuator fixing and integral mounting holes. Spool Valves from RS are compatible with the Spool Valve Bodies.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Spring/Plunger |
Manufacturer Series | BA 311 |
Mounting Style | Stand-Alone |
Number of Ports | 5/2 |
Maximum Flow Rate | 125L/min |
Minimum Operating Pressure | -0.9bar |
Thread Size | M5 |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Hazardous Area Certification | ATEX |
Thread Standard | Metric |