HARWIN Cable Clip Surface Mount Copper Cable Clip

  • RS Stock No. 788-4836
  • Mfr. Part No. S8101-46R
  • Manufacturer HARWIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

EZ Boardware SMT Cable Clips

A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.

Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter

Specifications
Attribute Value
Cable Clip/Clamp Style Cable Clip
Affixing Method Surface Mount
Material Copper
Length 4mm
Width 5 mm
Depth 1.5mm
Series EZ Boardware
Discontinued product