- RS Stock No.:
- 801-0780
- Mfr. Part No.:
- 12015798
- Manufacturer:
- Delphi
842 In stock for delivery within 2 working days
Added
Price Each
€1.60
(exc. VAT)
€1.97
(inc. VAT)
Units | Per unit |
1 - 9 | €1.60 |
10 - 99 | €1.47 |
100 + | €1.31 |
- RS Stock No.:
- 801-0780
- Mfr. Part No.:
- 12015798
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Weather-Pack Sealed Female Automotive Connector Assemblies
Weather-Pack sealed female automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.
Delphi Weather-Pack Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 20A |
Mounting Type | Cable Mount |
Series | Weather-Pack |
Colour | Black |
Termination Method | Crimp |
Height | 28.5mm |
Width | 21.7mm |
Depth | 40.3mm |
Housing Material | PA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 801-0780
- Mfr. Part No.:
- 12015798
- Manufacturer:
- Delphi