Phoenix Contact 1553035 Series Male Bulkhead Mount Connector, 4 contacts Socket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Flush Type Sensor/Actuator Speedcon M12 Connectors, Solder Connections

Phoenix contact M12 flush mount Speedcon connectors, with solder connections, these 4/5 or 8 way flush mount panel connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.

Note

Stock numbers 802-5600 , 802-5593 and 802-5603 have M12 thread types.

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Bulkhead Mount
Plug/Socket Socket
Connector Size Standard
Termination Method Solder
Current Rating 4A
IP Rating IP67
Contact Gender Male
Voltage Rating 250 V
Mating Type Quick Connect
Body Orientation Straight
Series 1553035
Housing Material Polyamide
Contact Material CuZn
Contact Plating Gold
Discontinued product