- RS Stock No.:
- 810-0741
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€131.35
(exc. VAT)
€161.56
(inc. VAT)
Units | Per unit |
1 - 4 | €131.35 |
5 - 24 | €111.66 |
25 + | €94.71 |
- RS Stock No.:
- 810-0741
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO (MCT) Mobile Crimp Tool Crimp Dies
A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
Pressmaster Crimp Tools
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Timer with Wire Seal |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Series | MCT |