Texas Instruments CC2564BRVMT, RF Transceiver 2.4GHz to 2.48GHz 2.2 → 4.8 V 76-Pin VQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CC2564 Bluetooth 4.0 Dual-Mode Transceiver

The CC2564 is a Bluetooth 4.0 Smart Ready transceiver with an HCI architecture providing high performance when interfaced to an external host microcontroller. A royalty-free software Bluetooth stack available from TI is pre-integrated with their MSP430 and ARM Cortex-M3/M4 MCUs. The stack is also available for Made-For-iPod (MFi) solutions and other MCUs.

Bluetooth 4.0 dual-mode BR/EDR & LE transceiver with HCI host communication
RF Frequency Range: 2402 to 2480MHz ISM Band
RF Output Power: up to +12dBm
Receiver Sensitivity: -95dBm (GFSK @ 0.1% BER), -94.5dBm (DQPSK @ 0.01% BER), -87.5dBm (8DPSK @ 0.01% BER)
Embedded Bluetooth BR/EDR and LE stack with SPP, HID, HFP 1.6, A2DP and LE profiles
Fully programmable PCM-I²S CODEC serial interface
Host communication: serial HCI- UART
Support for all voice air coding: CVSD, A-Law, μ-Law, Transparent (uncoded)
CC2564B part includes assist modes for HFP 1.6 Wide-Band Speech (WBS) and A2DP
CC2564B part includes support for the H5 protocol in the UART transport layer using 2-wire UART
Built-In coexistence and prioritization handling for BR/EDR and LE
Power Supply: +2.2V to +4.8Vdc
I/O Power Supply: +1.62V to 1.92Vdc
Operating Temperature Range: –40 to +85°C
Applications: Mobile phone accessories, Remote controls, Sports & fitness applications, Toys, Wireless audio, Internet of Things

RS Product Codes
820-3140 CC2564
820-3131 CC2564B

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 2.48GHz
Minimum Operating Band 1 Frequency 2.4GHz
Height 0.85mm
Modulation Technique GFSK, GMSK
Maximum Operating Supply Voltage 4.8 V
Minimum Operating Supply Voltage 2.2 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Length 7.83mm
Package Type VQFN
Dimensions 7.83 x 7.83 x 0.85mm
Pin Count 76
Width 7.83mm
Technology Bluetooth Smart
108 In stock for delivery within 2 working days
Unit of sale: Each
2.68
(exc. VAT)
3.30
(inc. VAT)
units
Per unit
1 +
€2.68
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
HITAG low-frequency RF transponder technology is designed for ...
Description:
HITAG low-frequency RF transponder technology is designed for use in harsh and industrial environments HITAG transponder devices feature an ultra low power design, providing long read-ranges needed for livestock tracking. RF Frequency Range: 100 to 150k HzIntegrated capacitors with different ...
The CLRC663 is a highly integrated transceiver device ...
Description:
The CLRC663 is a highly integrated transceiver device for contactless NFC communication RF Operating Frequency: 13.56MHzOTA Data Rate: up to 848kbps Supports ISO/IEC 14443A/MIFARE, ISO/IEC 14443B and Feli CaP2P passive initiator mode in accordance with ISO/IEC 18092Supports ISO/IEC15693, ICODE EPC ...
The TRF7970A is an integrated analogue front end ...
Description:
The TRF7970A is an integrated analogue front end and data-framing device for a 1356-MHz RFID and Near Field Communication (NFC) system. RF Frequency Range: 13.56MHzRF Output Power: +20d Bm or +23d BmOTA Data Rate: 106, 212 or 424kbps Dual receiver ...
Texas Instruments CC1120 and CC1121 devices are fully ...
Description:
Texas Instruments CC1120 and CC1121 devices are fully integrated single-chip radio transceivers designed for high performance at very low-power and low-voltage operation The CC1120 is optimized for IEEE 802.15.4g systems with channel spacing down to 12.5k Hz. RF Frequency bands: ...