- RS Stock No.:
- 827-9605
- Manufacturer:
- RS PRO
27 In stock for delivery within 2 working days
Added
Price Each
€30.68
(exc. VAT)
€37.74
(inc. VAT)
Units | Per unit |
1 + | €30.68 |
- RS Stock No.:
- 827-9605
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Sheet Filter, PUR Foam Media, G3 Grade, 1000 x 2000 x 6 mm
This RS PRO black sheet filter is designed for use with ventilation systems. It's made from open-cell polyurethane (PUR) foam that captures harmful or unwanted particles while letting air pass through. The material's flexibility and strength help it provide high-performance filtration in a variety of environments.
The sheet filter secures onto a frame at the entrance to your ventilation system so it's simple to remove, wash and reapply as needed. The filter itself is strong enough to retain its shape and quality through multiple uses and it has a porosity rating of 30 PPI (pores per inch), letting it balance airflow and particle capture for effective performance.
The G3 grade means the sheet filter has high-grade pores that capture dust at a consistent rate. As a pre-filter, this grade is an essential first step in high-quality air filtration as it deals with the larger particles that typically damage a ventilation system.
The sheet filter secures onto a frame at the entrance to your ventilation system so it's simple to remove, wash and reapply as needed. The filter itself is strong enough to retain its shape and quality through multiple uses and it has a porosity rating of 30 PPI (pores per inch), letting it balance airflow and particle capture for effective performance.
The G3 grade means the sheet filter has high-grade pores that capture dust at a consistent rate. As a pre-filter, this grade is an essential first step in high-quality air filtration as it deals with the larger particles that typically damage a ventilation system.
Features and Benefits
Actual height of 1000 mm
Actual width of 2000 mm
Actual depth of 6 mm
Actual dimensions of 1000 (H) x 2000 (W) x 6 mm (D)
Nominal height of 39 in
Nominal width of 78.7 in
Nominal depth of 0.23 in
Nominal dimensions of 39 (H) x 78.7 (W) x 0.23 in (D)
G3 filter grade
Sheet filter type
PUR Foam media material
Actual width of 2000 mm
Actual depth of 6 mm
Actual dimensions of 1000 (H) x 2000 (W) x 6 mm (D)
Nominal height of 39 in
Nominal width of 78.7 in
Nominal depth of 0.23 in
Nominal dimensions of 39 (H) x 78.7 (W) x 0.23 in (D)
G3 filter grade
Sheet filter type
PUR Foam media material
Specifications
Attribute | Value |
---|---|
Filter Type | Sheet |
Nominal Dimensions | 39 x 787 x 0.23in |
Actual Dimensions | 1000 x 2000 x 6mm |
Filter Grade | G3 |
Colour | Black |
Media Material | PUR Foam |
Actual Depth | 6mm |
Actual Height | 1000mm |
Nominal Width | 787in |
Actual Width | 2000mm |
Nominal Height | 39in |
Nominal Depth | 0.23in |
Nominal Dimensions Height x Width | 39 x 787in |