- RS Stock No.:
- 827-9611
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€142.17
(exc. VAT)
€174.87
(inc. VAT)
Units | Per unit |
1 + | €142.17 |
- RS Stock No.:
- 827-9611
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Sheet Filter, PUR Foam Media, G3 Grade, 1220 x 2000 x 25 mm
Use this RS PRO sheet filter with your ventilation systems. Its open-cell polyurethane (PUR) foam material captures harmful or unwanted particles while letting air pass through. The material's flexibility and strength ensure high-performance filtration in a range of environments.
You can install this unit on the entrance frame to your ventilation system, so it's easy to remove, wash and reattach if necessary. The porosity rating of 30 PPI (pores per inch) helps boost performance by capturing particles and balancing airflow. You can also use it multiple times, as it's designed to maintain its shape.
The sheet filter's G3 grade means it has high-quality dust-capturing pores. It's commonly used as a pre-filter for catching large particles that can cause damage to ventilation systems.
You can install this unit on the entrance frame to your ventilation system, so it's easy to remove, wash and reattach if necessary. The porosity rating of 30 PPI (pores per inch) helps boost performance by capturing particles and balancing airflow. You can also use it multiple times, as it's designed to maintain its shape.
The sheet filter's G3 grade means it has high-quality dust-capturing pores. It's commonly used as a pre-filter for catching large particles that can cause damage to ventilation systems.
Features and Benefits
- Actual dimensions of 1220 (height) x 2000 (width) x 25 mm (depth)
- Nominal dimensions of 48 (height) x 78.7 (width) x 0.98 in (depth)
- G3 filter grade
- Sheet filter type
- Black colour
- Polyurethane (PUR) foam media material
Specifications
Attribute | Value |
---|---|
Filter Type | Sheet |
Nominal Dimensions | 48 x 787 x 0.98in |
Actual Dimensions | 1220 x 2000 x 25mm |
Filter Grade | G3 |
Colour | Black |
Media Material | PUR Foam |
Actual Depth | 25mm |
Nominal Width | 787in |
Actual Height | 1220mm |
Actual Width | 2000mm |
Nominal Dimensions Height x Width | 48 x 787in |
Nominal Depth | 0.98in |
Nominal Height | 48in |