- RS Stock No.:
- 839-0143
- Mfr. Part No.:
- MB2.5A10M4
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 839-0143
- Mfr. Part No.:
- MB2.5A10M4
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MB Self Adhesive Cable Tie Mounts
HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.
Features and Benefits:
Self adhesive
Quick assembly in clean applications
Allows 4 way entry for cable ties
Ideal for use where panel access is limited or holes are undesirable
Stabilise and secure wiring bundles
Flame retardant (UL94 V2 rating without adhesive)
Material: Nylon 66
Provides secure fastening
Self adhesive
Quick assembly in clean applications
Allows 4 way entry for cable ties
Ideal for use where panel access is limited or holes are undesirable
Stabilise and secure wiring bundles
Flame retardant (UL94 V2 rating without adhesive)
Material: Nylon 66
Provides secure fastening
The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19
Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19
Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry
Specifications
Attribute | Value |
---|---|
Colour | White |
Cable Tie Width Acceptance | 2.54mm |
Length | 15.9mm |
Width | 15.9 mm |
Fixing Hole Diameter | 2.8mm |
Self Adhesive | Yes |
Material | Polyamide |
Series | MB |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Quantity | 1000 |