Bulgin Mini Buccaneer Series Female Cable Mount Connector

  • RS Stock No. 842-0051
  • Mfr. Part No. SA3149/1
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Plug & Socket Inserts

3 and 8-way inserts (accepting solder contacts, see for example, stock no 531-627 (pin contact) and 531-633 or 842-0051 (socket contact)
50 or 75Ω BNC
IP68 rated
Suitable for use with panel shells, see for example, 531-526 or cable shells, see for example, 531-510

Mini Buccaneer

Specifications
Attribute Value
Termination Method Solder
Series Mini Buccaneer
Current Rating 5A
Contact Plating Gold
Voltage Rating 380 V ac
Contact Material Copper Alloy
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Mounting Type Cable Mount
Temporarily out of stock - back order for despatch 24-08-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.593
(exc. VAT)
0.729
(inc. VAT)
units
Per unit
Per Pack*
10 - 90
€0.593
€5.93
100 - 490
€0.546
€5.46
500 - 990
€0.517
€5.17
1000 +
€0.475
€4.75
*price indicative
Related Products
Field-attachable connectors provide a flexible solution for quick ...
Description:
Field-attachable connectors provide a flexible solution for quick and easy installations while out in the field working with applications that require cable assemblies of varying lengths All field-attachable connectors are available in standard and 90-degree orientations.Alpha Connect products are designed ...
Fitted with female contacts for solderingConnected to the ...
Description:
Fitted with female contacts for solderingConnected to the plugs, these can be made into parallel splice.The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding ...
From ITT Canon this Mini Sure-Seal connector receptacle ...
Description:
From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors The one-piece moulded body is rated to IP67, meaning an excellent ...
Switchcraft MINI-CON-X shielded connectors are a range of ...
Description:
Switchcraft MINI-CON-X shielded connectors are a range of cable mount connectors suitable for medical, lighting, marine and general electronic applications that demand a tough field installable connector solution Quick mating bayonet connection and gold plated connector contacts feature throughout the ...