Silicon Labs TS1110-200DB, Current Sensing Amplifier Demonstration Board for TS1110-200

  • RS Stock No. 894-7112
  • Mfr. Part No. TS1110-200DB
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TS1110 Electronic Circuit Breaker: Bidirectional Current-Sense Amplifier with Current Limit and FET Control Demo Boards

Demonstration boards for the Silicon Labs TS1110 range. These electronic circuit breakers use a bidirectional current-sensing amplifier to detect the current limit and disconnect the load by using an external P-Channel MOSFET. They have an internal current limit comparator with an adjustable threshold and signal when a fault has occurred. The circuit breaker system has a typical delay of 428 μseconds.

Available in two gain options:
20 V/V - TS1110-20DB (RS 894-7121)
200 V/V - TS1110-200DB (RS 894-7112)

These demo boards are supplied fully assembled and tested. The TS1110 are available in 16-pin TQFN packages.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Analogue Function Current Sensing Amplifier
Kit Classification Demonstration Board
Featured Device TS1110-200
Discontinued product