From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are through bezel mounting and are available with light pipe and heatsink options. Part number 909-7123 1 x 1 cage with gasket lightpipe and heatsink not included Part number 909-7132 1 x 1 cage with springs lightpipe and PCI heatsink included Part number 909-7148 1 x 4 cage with gasket lightpipe and Networking heatsink Part number 909-7141 1 x 4 cage with springs lightpipe and Networking heatsink Part number 909-7145 1 x 6 cage with springs lightpipe and PCI heatsink
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.