- RS Stock No.:
- 918-5775
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€15.49
(exc. VAT)
€19.05
(inc. VAT)
Units | Per unit |
1 - 6 | €15.49 |
7 - 14 | €14.86 |
15 - 39 | €14.39 |
40 + | €13.62 |
- RS Stock No.:
- 918-5775
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Ultra Vista Unvented Premium Goggles
From RS PRO, the Ultra Vista non-vented premium safety goggles give you excellent protection in indoor and outdoor environments. Not only do they provide extra protection due to the high impact resistance, but they are also unvented and well sealed, and so often give protection from gas. The goggles can be worn with prescription glasses, and lens has anti-fog and anti-scratch coating, ensuring you always have a clear view.
As well as providing eye protection from large and fine dust particles, the goggles have been tested at extreme temperatures, and are suitable for use in challenging environments.
Features and Benefits
Clear protective goggles
Polycarbonate
Excellent visibility
Excellent protection
High impact resistance
Excellent fitting
Adjustable
Can be worn with prescription glasses
Anti-scratch coating
Anti-fog coating
Can be worn with disposable respirators
Can be worn with a face shield
Temperature range -5°C to +55°C
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment in any environment where there is potential for eye injuries. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO VistaSafety glasses are commonly used in low to medium energy grinding and sanding jobs.
Why RS PRO?
Why RS PRO? RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way
We have a great selection of protective eyewear such as safety goggles and safety glasses to suit almost any job or work environment.
As well as providing eye protection from large and fine dust particles, the goggles have been tested at extreme temperatures, and are suitable for use in challenging environments.
Features and Benefits
Clear protective goggles
Polycarbonate
Excellent visibility
Excellent protection
High impact resistance
Excellent fitting
Adjustable
Can be worn with prescription glasses
Anti-scratch coating
Anti-fog coating
Can be worn with disposable respirators
Can be worn with a face shield
Temperature range -5°C to +55°C
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment in any environment where there is potential for eye injuries. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO VistaSafety glasses are commonly used in low to medium energy grinding and sanding jobs.
Why RS PRO?
Why RS PRO? RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way
We have a great selection of protective eyewear such as safety goggles and safety glasses to suit almost any job or work environment.
Approvals
CE Certified
Standards
EN 166 (1 BT 3 4 5 K N)
EN 170 (2C-1.2)
EN 170 (2C-1.2)
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Frame Material | PVC |
Lens Material | Polycarbonate (PC) |
EN166 Eye Protection | 3, 4, 5, B, K, N, T |
Vented | Yes |