AD526JNZ Analog Devices, Programmable Gain Amplifier

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Programmable Gain Amplifiers (PGA), Analog Devices

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Maximum Input Offset Voltage 1.5mV
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Length 20.07mm
Maximum Operating Temperature +70 °C
Width 6.35mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 25)
14.952
(exc. VAT)
18.391
(inc. VAT)
units
Per unit
Per Tube*
25 +
€14.952
€373.80
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...