LTC6910-1CTS8#TRMPBF Linear Technology, Programmable Gain Amplifier, Rail to Rail Input/Output 55dB, 8-Pin TSOT-23

  • RS Stock No. 151-3103
  • Mfr. Part No. LTC6910-1CTS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1, 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2, and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output.

3-Bit Digital Gain Control in Three Gain-Code Options
Rail-to-Rail Input Range
Rail-to-Rail Output Swing
Single or Dual Supply: 2.7V to 10.5V Total
11MHz Gain Bandwidth Product
Input Noise Down to 8nV/rtHz

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage 10.5 (Maximum)V
Maximum Input Offset Voltage 1.5mV
Maximum Input Resistance >100MΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Input/Output
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Minimum CMRR 55dB
Output Type Rail-to-Rail
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Length 2.9mm
500 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
1.536
(exc. VAT)
1.889
(inc. VAT)
units
Per unit
Per Reel*
500 - 1000
€1.536
€768.00
1500 +
€1.497
€748.50
*price indicative
Related Products
Protected Digital Audio Driver with Floating PWM input ...
Description:
Protected Digital Audio Driver with Floating PWM input in a 16-Lead SOIC Narrow Package Benefits:Floating PWM input enables easy half bridge implementation Programmable bidirectional over-current protection with self-reset function Programmable preset dead-time for improved THD performances High noise immunity+ - ...
Linear Technology High speed comparators and micropower comparators ...
Description:
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers They also offer application specific comparators such as window comparators. Micropower Comparator: supply currents as low as ...
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, ...
Description:
Thermocouple-to-Digital Converter Integrated Cold-Junction Compensation Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type025°C Resolution Detects Thermocouple Shorts to GND or VCCDetects Open Thermocouple Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers.