LTC6910-1CTS8#TRMPBF Linear Technology, Programmable Gain Amplifier, Rail to Rail Input/Output 55dB, 8-Pin TSOT-23

  • RS Stock No. 151-3340
  • Mfr. Part No. LTC6910-1CTS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1, 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2, and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output.

3-Bit Digital Gain Control in Three Gain-Code Options
Rail-to-Rail Input Range
Rail-to-Rail Output Swing
Single or Dual Supply: 2.7V to 10.5V Total
11MHz Gain Bandwidth Product
Input Noise Down to 8nV/rtHz

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage 10.5 (Maximum)V
Maximum Input Offset Voltage 1.5mV
Maximum Input Resistance >100MΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Input/Output
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Minimum CMRR 55dB
Output Type Rail-to-Rail
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Maximum Operating Temperature +85 °C
Width 1.75mm
Minimum Operating Temperature -40 °C
Length 2.9mm
Temporarily out of stock - back order for despatch 02-09-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
2.46
(exc. VAT)
3.03
(inc. VAT)
units
Per unit
Per Pack*
2 - 4
€2.46
€4.92
6 - 24
€2.22
€4.44
26 - 124
€1.99
€3.98
126 - 248
€1.76
€3.52
250 +
€1.53
€3.06
*price indicative
Packaging Options:
Related Products
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
High-performance General Purpose operational amplifiers from Linear Technology ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link