LT1991ACMS#PBF Linear Technology, Programmable Gain Amplifier, Rail to Rail Output 60dB, 10-Pin MSOP

  • RS Stock No. 822-5834
  • Mfr. Part No. LT1991ACMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 36 V
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 160µV
Maximum Input Resistance 32.1kΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Minimum CMRR 60dB
Output Type Rail to Rail
Dimensions 3 x 3 x 0.9984mm
Height 0.998mm
Width 3mm
Length 3mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
28 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
4.055
(exc. VAT)
4.988
(inc. VAT)
units
Per unit
Per Pack*
2 - 24
€4.055
€8.11
26 +
€2.695
€5.39
*price indicative
Packaging Options:
Related Products
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link
The LTC6910 family are low noise digitally programmable ...
Description:
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link