- RS Stock No.:
- 698-0937
- Mfr. Part No.:
- ADCLK914/PCBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 698-0937
- Mfr. Part No.:
- ADCLK914/PCBZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADCLK914 Clock Buffer
The ADCLK914 is an ultrafast clock/data buffer featuring high voltage differential signaling (HVDS) outputs. The evaluation board is fabricated using a high quality dielectric material between layers to maintain high signal integrity. Transmission line paths are kept as close to 50Ω as possible.
Single, differential open-collector output
Operates up to 7.5GHz with a 160ps propagation delay
Adds only 110fs random jitter (RJ)
Input has a centre tapped, 100Ω, on-chip termination resistor and accepts LVPECL, CML, CMOS, LVTTL, or LVDS (ac-coupled only)
VREF pin available for biasing ac-coupled inputs
Operates up to 7.5GHz with a 160ps propagation delay
Adds only 110fs random jitter (RJ)
Input has a centre tapped, 100Ω, on-chip termination resistor and accepts LVPECL, CML, CMOS, LVTTL, or LVDS (ac-coupled only)
VREF pin available for biasing ac-coupled inputs
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | ADCLK914 Clock Buffer |
- RS Stock No.:
- 698-0937
- Mfr. Part No.:
- ADCLK914/PCBZ
- Manufacturer:
- Analog Devices