- RS Stock No.:
- 768-9032
- Mfr. Part No.:
- P0061
- Manufacturer:
- Terasic
Discontinued product
- RS Stock No.:
- 768-9032
- Mfr. Part No.:
- P0061
- Manufacturer:
- Terasic
Technical data sheets
Legislation and Compliance
Product Details
Cyclone IV Industrial Network Development Kit
The Industrial Networking Kit (INK) offers a comprehensive development platform for industrial communications and automation applications. The kit consists of the DE2-115 board featuring the Altera Cyclone® IV device and an Industrial Communications Board (ICB-HSMC) that supports RS-485, RS-232, CAN, and additional I/O expansion. The INK gives industrial equipment designers greater flexibility in implementing real-time Ethernet communications with the availability of Industrial Ethernet IP cores.
Cyclone IV EP4CE115 with 114480 logic elements, 3888kbits Embedded memory, 266 Embedded 18 x 18 multipliers, 4 General-purpose PLLs, 528 User I/Os
EPCS64 serial configuration device
On-board USB-Blaster circuitry
JTAG and AS mode configuration supported
128MB (32Mx32bit) SDRAM
2MB (1Mx16) SRAM
8MB (4Mx16) Flash memory with 8-bit mode
32Kbit EEPROM
18 x switches and 4 x push-buttons
18 x red and 9 x green LEDs
8 x 7-segment displays
24-bit CODEC
Line-in, line-out, and microphone-in jacks
16 character x 2 line LCD module
3 x 50MHz oscillator clock inputs
SMA connectors (external clock input/output)
SD card slot provides SPI and 4-bit SD mode for SD Card access
Integrated 10/100/1000 Gigabit Ethernet
Support for Industrial Ethernet IP cores
USB Type A and B sockets provide host and device controller compliant with USB 2.0
VGA socket: VGA DAC (high-speed triple DACs)
RS-232 port with flow control
Infrared receiver module
TV-in connector with TV decoder (HTSC/PAL/SECAM)
EPCS64 serial configuration device
On-board USB-Blaster circuitry
JTAG and AS mode configuration supported
128MB (32Mx32bit) SDRAM
2MB (1Mx16) SRAM
8MB (4Mx16) Flash memory with 8-bit mode
32Kbit EEPROM
18 x switches and 4 x push-buttons
18 x red and 9 x green LEDs
8 x 7-segment displays
24-bit CODEC
Line-in, line-out, and microphone-in jacks
16 character x 2 line LCD module
3 x 50MHz oscillator clock inputs
SMA connectors (external clock input/output)
SD card slot provides SPI and 4-bit SD mode for SD Card access
Integrated 10/100/1000 Gigabit Ethernet
Support for Industrial Ethernet IP cores
USB Type A and B sockets provide host and device controller compliant with USB 2.0
VGA socket: VGA DAC (high-speed triple DACs)
RS-232 port with flow control
Infrared receiver module
TV-in connector with TV decoder (HTSC/PAL/SECAM)
Supplied with
ICB-HSMC communications board, USB cable, remote control, 2 x wires strips, 2 x 1-pin headers, 6 x silicon footstands, Design Suite DVD, INK System CD
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | Cyclone IV Industrial |
- RS Stock No.:
- 768-9032
- Mfr. Part No.:
- P0061
- Manufacturer:
- Terasic