Analog Devices 1kHz to 68MHz Programmable Oscillator MSOP LTC6904CMS8#PBF

  • RS Stock No. 145-5953
  • Mfr. Part No. LTC6904CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Programmable Oscillators SMT, Linear Technology

Linear Technology LTC6904 serial port programmable oscillator is a low power oscillator that is easy to use, it is very compact in size and provides multiphase out puts. It offers a self-contained digital frequency source with a range of 1 kHz to 68MHz.

Applications

- Power Management
- Precision Digitally controlled Oscillator
- Switched Capacitor Filter Clock
- Direct Digital Frequency Replacement (DDS)

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type Programmable
Minimum Programmable Frequency 1kHz
Maximum Programmable Frequency 68MHz
Package Type MSOP
Minimum Operating Temperature -40°C
Maximum Operating Temperature 85°C
Height 0.86mm
Dimensions 3 x 3 x 0.86mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
2.837
(exc. VAT)
3.433
(inc. VAT)
units
Per unit
Per Tube*
50 +
€2.837
€141.85
*price indicative