Linear Technology LTC6905CS5#TRMPBF, VCO,, 5-Pin SOT-23 2.9x1.75mm

  • RS Stock No. 145-5954
  • Mfr. Part No. LTC6905CS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Programmable Oscillators SMT, Linear Technology

Linear Technology LTC6905 Resistor set SOT-23 oscillator is a precision programmable MEMS oscillator which is very compact in size, and needs only a single resistor to be able to set the frequency from 17MHz to 170MHz. it has a fast start up time. The CMOS output will ensure fast rise/fall times and rail to rail switching.

Applications

- High frequency precision oscillator
- Ceramic oscillator replacement
- High speed data bus clock
- Fixed crystal oscillator replacement

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type Programmable
Minimum Programmable Frequency 17MHz
Maximum Programmable Frequency 170MHz
Package Type SOT-23
Minimum Operating Temperature -40°C
Maximum Operating Temperature 85°C
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
2.252
(exc. VAT)
2.77
(inc. VAT)
units
Per unit
Per Tube*
100 +
€2.252
€225.20
*price indicative