Linear Technology LTC6902CMS#PBF, VCO,, 10-Pin MSOP 3x3mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Programmable Oscillators SMT, Linear Technology

Linear Technology LTC6902 is a low power precision oscillator that is easy to use, it is very compact in size and provides multiphase outputs. It offers a frequency range of 5kHz To 20MHz. one external resistor sets the frequency. Spread spectrum frequency for improved EMC performance.

Applications

- Portable and battery powered equipment
- Cell phones
- Switching power supply clock reference
- PDAs (Personal Digital Assistant)

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type Programmable
Minimum Programmable Frequency 5kHz
Maximum Programmable Frequency 20MHz
Package Type MSOP
Minimum Operating Temperature -40°C
Maximum Operating Temperature 85°C
Height 0.86mm
Dimensions 3 x 3 x 0.86mm
150 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
2.961
(exc. VAT)
3.642
(inc. VAT)
units
Per unit
Per Tube*
50 +
€2.961
€148.05
*price indicative
Related Products
Industry standard leaded package Resistance welded, hermetically sealed ...
Description:
Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Model HC49/4HModel Issue number 15
Low profile package, ideal for space constraint designs ...
Description:
Low profile package, ideal for space constraint designs Tight frequency stability of ±10 ppm over -10ºC to +60ºC and ±20 ppm over wide operating range of -40ºC to +85ºCOptimized for Micrel MICRF505 ChipsetPCMCIA and hand held Wireless applications Modems, communication ...
Low in height, suitable for thin equipment, 08mm ...
Description:
Low in height, suitable for thin equipment, 08mm max Seam sealed package assures high reliability Tight tolerance and stability available Available for fundamental and 3rd over tone mode High density applications Modems, communication and test equipmentPMCIA, Wireless applications.
Crystal unit is a passive component using piezoelectrical ...
Description:
Crystal unit is a passive component using piezoelectrical effect of the crystal By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration. With a well established reputation for ...